You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Actuated Tactile Switch, Right Angle, 300gf, 24V DC, 50mA -
3FTH9RAS
- Manufacturer:
- MULTIMEC MULTIMEC
- Manufacturer Part No:
- 3FTH9RAS
- Order Code:
- SW06730
- Product Range
- -
- Technical Datasheet:
- 3FTH9RAS Datasheet
Product Overview
- -40 to 160°C Operating temperature range
- IP67 Protection rating
- 10000000-cycle Operating life
Applications
Industrial
Product Information
- :
- -
- :
- Side Actuated
- :
- Through Hole
- :
- Round Button
- :
- 300gf
- :
- 50mA at 24VDC
- :
- 10mm x 10mm
- :
- IP67
- :
- Non Illuminated
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.3235 (€4.09) | ( ) |
| 10+ | €2.4495 (€3.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























