You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Powered LED Task Lamp, White -
N1190
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N1190
- Order Code:
- LA10002
- Product Range
- -
Product Overview
- Wide head to ensure that light is spread evenly across a large surface
- Manoeuvrable metal arm and adjustable head (light can be shone exactly where the user requires it)
- Has a three-step dimmer to provide the optimal level of light
- Lamp fixes to its surface via a clamp (which is supplied)
- A long reach arm of 98cm (38.5inch)
- Head width is 50cm (19.75inch), head depth is 9.5cm (3.75 inch)
- Clamp depth is 6.2cm (2.5inch), white colour
- Comes with a two year warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 980mm
- :
- -
- :
- LED
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €114.4135 (€140.73) | ( ) |
| 5+ | €106.5245 (€131.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























