You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

A3 Light Box with Continuous Dimmer, 5500K - 

N1313

N1313 - A3 Light Box with Continuous Dimmer, 5500K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N1313
Order Code:
LA10012
Also Known As:
GTIN UPC EAN: 0793591856346

Product Overview

The light box provides an even spread of light from edge to edge, emits very little heat and features a handy ruler on the edges, with measurements in both centimetres and inches.
  • Continuous dimmer via the LED bulbs, which provides an even spread of light across the surface
  • Lightweight and powered via USB, making this light box portable and able to be used anywhere
  • Emits little heat, enabling the user to work near it for long periods of time
  • Features a ruler on two sides (one width and one length) with both centimetres and inch measurements
  • Illuminated area: A3 – 44cm x 32cm
  • LED CRI value: 80
  • Lumens: 320
  • Cable length: 2 metres
  • Weight: 0.86kg
  • Fully dimmable

Product Information


:
LED

:
480mm

:
360mm

:
7.5mm

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0793591856346

3 In stock Need more?

???PF_PDP_RSP_SUP???

€71.5875 ( €88.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €71.5875 (€88.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --