You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Newton 1000 Handheld Torch -
NEB-FLT-0016-G
- Manufacturer:
- NEBO SPORTS NEBO SPORTS
- Manufacturer Part No:
- NEB-FLT-0016-G
- Order Code:
- LA09971
- Product Range
- Nebo Sports - Torches
- Also Known As:
- GTIN UPC EAN: 5060063228235
Product Range Selector (Nebo Sports - Torches)
See all from this product rangeProduct Overview
- 4 Light modes - high, medium, low & strobe
- Anodised aircraft-grade aluminium
- IP67 Rated
- 1 Meter impact resistant
- Easy-touch switch
- 3x Zoom
- Weight: 450g
- Dimensions: 177x478x381mm
Contents
Torch, Detachable Lanyard & 4x AA Batteries
Product Information
- :
- Hand Held
- :
- LED
- :
- 1000lm
- :
- -
- :
- AA Batteries x 4
- :
- Aluminium
- :
- Nebo Sports - Torches
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.215 (€34.70) | ( ) |
5+ | €27.3486 (€33.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.