You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
190mm Engineers Dual Ended Scriber -
E222
- Manufacturer:
- NEILL TOOLS NEILL TOOLS
- Manufacturer Part No:
- E222
- Order Code:
- TLNE222
- Product Range
- Neill Tools - Scribers
- Also Known As:
- GTIN UPC EAN: 5012095241157
Product Range Selector (Neill Tools - Scribers)
See all from this product rangeProduct Overview
- Manufactured from high quality carbon steel
- Double ended for marking out in confined spaces
- Overall length: 190mm (7 1/2")
Product Information
- :
- Dual Ended Scriber
- :
- 190mm
- :
- Neill Tools - Scribers
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.29 (€6.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























