You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MIDI USB Foot Switch Pedalboard for DAW Control -
PACER
- Manufacturer:
- NEKTAR NEKTAR
- Manufacturer Part No:
- PACER
- Order Code:
- DP36338
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0859383002404
Product Overview
- SWITCH 1-6 send MIDI messages, control relays or load presets with icons illumination
- Each switch can change up to 6x actions simultaneously or in a sequence
- 24x PRESETs - can be programmed to select, press&hold and select a bank & number
- Each control within a preset is programmable with up to 6x steps or actions and can be sent simultaneously or in a sequence
- When loading a preset - up to 16x MIDI messages or switch states can be sent at the same time
- Connects additionally up to 4x of NP-1 universal footswitches (optional)
- Connects additionally up to 2x of NX-P expression pedals (optional)
- System requirements: USB-Class compliant (no driver needed) works with Windows XP, Vista, 7, 8, 10 or higher. Mac OS X 10.5 or higher, Linux (Ubuntu)
- Nektar DAW Integration: Mac OS X 10.5 or higher, Windows Vista, 7 & 8 or higher
- Dimensions (HxWxD): 47x500x230mm
- Weight: 3.5kg
- 24-months manufacturer's warranty
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Footnotes
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 20/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €205.03 (€252.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.