You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

48 Port Gigabit PoE+ Smart Switch with 4 Dedicated SFP Ports - 

GS752TP-300EUS

New
GS752TP-300EUS - 48 Port Gigabit PoE+ Smart Switch with 4 Dedicated SFP Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NETGEAR NETGEAR
Manufacturer Part No:
GS752TP-300EUS
Order Code:
CS38421
Product Range
-
Also Known As:
GTIN UPC EAN: 0606449162462
Technical Datasheet:
GS752TP-300EUS   Datasheet
See all Technical Docs

Product Overview

The Netgear GS752TP is a standalone smart switch with 48 PoE+ ports and 4 dedicated SFP slots. Cost effective design allows companies to deploy more PoE+ devices thaks to a generous 380W power budget. The switch provides great value with Remote/Cloud management and advanced features that will satsify the requirements of the most demanding small buisness networks.
  • Equipped with 48 Gigabit PoE+ RJ45 ports 4x dedicated Fibre SFP slots
  • 380W Total PoE budget for powering devices (up to 30W per port)
  • Advanced PoE controls for remote managment and PoE scheduling
  • Four dedicated SFP slots for fibre uplink and uplink redundancy
  • 104Gb/s Switching capacity with 16K MAC address table
  • Advanced VLAN and Private VLAN support for better network segmentation
  • L2/L3/L4 Access control lists with 802.1x authentication
  • Layer 3 static routing with 32 routes (IPv4 & IPv6)
  • IGMP Snooping and Querier for multicast optimisation
  • Rate limiting and priority queuing for better bandwidth allocation
  • SNMP v1/v2c/v3 and RMON remote monitoring
  • Easy to use browser-based managment GUI and Network Management System (NMS300)
  • Remote/Cloud management via Insight mobile app or web based Insight cloud portal
  • USB port (for config file upload/backup & firmware updates)
  • Dual firmware images improve reliability and network uptime
  • Temperature & load-based fan speed control
  • Dimensions (HxWxD): 43x440x310mm
  • Limited lifetime manufacturer warranty

Contents

Switch, UK mains lead, rack mounting kit, rubber footpads and user guide

Product Information


:
48Ports

:
Commercial

:
Managed PoE Gigabit Ethernet

:
Desktop / Rack

:
RJ45 x 48, SFP x 4

:
10Mbps, 100Mbps, 1Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0606449162462

2 In stock Need more?

???PF_PDP_RSP_SUP???

€488.3368 ( €600.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €488.3368 (€600.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --