You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
etherCON D Shell, Panel Mount , IDC Termination -
NE8FDV-YK
- Manufacturer:
- NEUTRIK NEUTRIK
- Manufacturer Part No:
- NE8FDV-YK
- Order Code:
- AV09136
- Product Range
- etherCON D
- Also Known As:
- GTIN UPC EAN: 7613187004957
- Technical Datasheet:
- NE8FDV-YK Datasheet
Product Range Selector (etherCON D)
See all from this product rangeProduct Overview
- Accommodates NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Mountable from the front or rear of the panel
- Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
- Selectable ground panel connection, easy and quick mounting using Krone punch down terminals
- Bronze with silver contacts and zinc die-cast with nickel shell
- Wire size of 26AWG to 20AWG (0.14mm² to 0.5mm² )
- Rated voltage is 50V, rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
- Flammability rating meets UL94V-0
Applications
Communications & Networking, Industrial, Communications & Networking
Contents
Chassis connector, Mounting screws.
Footnotes
Product Information
- :
- RJ45
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- Receptacle
- :
- 8Contacts
- :
- 8P8C
- :
- 8Ways
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- IDC / IDT
- :
- Unshielded
- :
- Without Magnetics
- :
- Gold Plated Contacts
- :
- Without LED
- :
- Zinc
- :
- Without Light Pipe
- :
- etherCON D
Technical Documents (4)
Also Known As
174 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 21/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
100 more will be available week commencing 21/03/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.286 (€13.88) | ( ) |
| 10+ | €11.058 (€13.60) | ( ) |
| 50+ | €10.146 (€12.48) | ( ) |
| 100+ | €8.664 (€10.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























