You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KVM SWITCH, 2 PORT, DP, DUAL SCREEN -
NLKVMDP-22DBL
- Manufacturer:
- NEWLINK NEWLINK
- Manufacturer Part No:
- NLKVMDP-22DBL
- Order Code:
- CS34766
- Product Range
- Newlink 4K DisplayPort KVM Switches
- Also Known As:
- GTIN UPC EAN: 5055781247620
Product Range Selector (Newlink 4K DisplayPort KVM Switches)
See all from this product rangeProduct Overview
- Switch between computers with front-mounted push buttons, keyboard hot-keys & wired remote (included)
- Access two PCs over two displays or one PC across two displays with support for mirrored/extended modes
- Supports DisplayPort resolutions up to 4K UHD (60Hz) with 4:4:4 subsampling
- Built-in 2 port USB hub for peripherals
- Durable metal enclosure
- Plug and play operation
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
KVM, AC Adaptor, remote, DisplayPort cables, audio cables, USB cable and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x DisplayPort, 2x USB
- :
- 2x DisplayPort, 4x USB, 2x 3.5mm
- :
- Newlink 4K DisplayPort KVM Switches
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €111.5875 (€137.25) | ( ) |
| 5+ | €104.3216 (€128.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























