You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flip-Flop, Complementary Output, Positive Edge, 74LVC1G74, D, 280MHz, 50mA, VSSOP -
74LVC1G74DC,125
- Manufacturer:
- NEXPERIA NEXPERIA
- Manufacturer Part No:
- 74LVC1G74DC,125
- Order Code:
- SC20405
- Product Range
- -
- Technical Datasheet:
- 74LVC1G74DC,125 Datasheet
Product Overview
- Wide supply voltage range from 1.65V to 5.5V, ESD protection
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low power consumption, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA, complies with JEDEC standard
- Input leakage current is ±0.1μA typical at (VI=5.5V or GND;VCC = 0V to 5.5V, Tamb = -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=5.5V or GND;VCC = 1.65V to 5.5V;IO = 0A,Tamb = -40°C to +85°C)
- Propagation delay is 6ns typical at (VCC = 1.65V to 1.95V, Tamb = -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Product Information
- :
- 74LVC1G74
- :
- D
- :
- -
- :
- 280MHz
- :
- 50mA
- :
- VSSOP
- :
- VSSOP
- :
- 8Pins
- :
- Positive Edge
- :
- Complementary
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G74
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5104 (€0.63) | ( ) |
10+ | €0.4292 (€0.53) | ( ) |
100+ | €0.2784 (€0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.