You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulsar Navstar Sequential Rechargeable Hazard Warning Lights, Set of 10 -
NSPULSARNAVSTAR
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- NSPULSARNAVSTAR
- Order Code:
- LA10982
- Also Known As:
- GTIN UPC EAN: 5060033288429
- Technical Datasheet:
- NSPULSARNAVSTAR Datasheet
Product Overview
- Set of 10
- Automatic switch on and flash mode sequencing
- Fast-deployment hazard warning light set
- Crush-proof up to 3 tonnes
- Robust aluminium construction with tempered glass lens
- IP68 Rated
- 6 Flash modes & 3 colour modes (red, amber & blue)
- 360 Degree illumination zone
- Charging time: 10-12hrs
- Run time: 72hrs
- Automatic synchronisation
- Supplied with 12V + 24V DC vehicle charger & AC charger
Product Information
- :
- -
- :
- -
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 10 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €328.149 (€403.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.