You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Hazard Warning Light -
PULSAR AAA
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- PULSAR AAA
- Order Code:
- LA05902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060033285848
- Technical Datasheet:
- PULSAR AAA Datasheet
Product Overview
- Visible from over 1km
- 360° Illumination
- 10x Light modes
- Operates for up to 25 hours
- Waterproof up to 10m
- Floats in water
- Crushproof (to 1 tonne) and shock resistant
- White torch setting
- Magnetic back and fold-away hanging hook
- Colour may vary
- Supplied with 3x AAA batteries
Footnotes
Product Information
- :
- Hazard Light
- :
- LED
- :
- -
- :
- 1km
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (2)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.2605 (€15.08) | ( ) |
| 3+ | €11.8085 (€14.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























