You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Lightweight UV LED Torch -
UV365
- Manufacturer:
- NIGHT SEARCHER NIGHT SEARCHER
- Manufacturer Part No:
- UV365
- Order Code:
- LA05916
- Product Range
- -
- Technical Datasheet:
- UV365 Datasheet
Product Overview
- High powered, rechargeable UV LED torch
- Designed for NDT (Non-Destructive Testing) inspection and crime scene investigation
- Robust and ultra-light due to aircraft grade aluminium body
- Tailcap switch
- Water and shock resistant
- Supplied with AC charger, wrist strap and 2x 18650 Li-ion batteries
- Wavelength: 365nm
- Charge time: 4h
- Run time: 4h
Product Information
- :
- Hand Held
- :
- LED
- :
- -
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €143.925 (€177.03) | ( ) |
3+ | €135.8652 (€167.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.