You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nintendo Switch Console OLED & Super Mario Wonder, White - 

0045496454081

0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White
0045496454081 - Nintendo Switch Console OLED & Super Mario Wonder, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NINTENDO NINTENDO
Manufacturer Part No:
0045496454081
Order Code:
CS37777
Product Range
-
Also Known As:
GTIN UPC EAN: 0045496454081

Product Overview

Play anytime, anywhere with Nintendo Switch. The Nintendo Switch OLED model delivers a bright and vibrant 7" display with a slimmer bezel. The Switch provides three modes in one: play on the big screen with TV mode, detach the Joy-Con controllers for Tabletop play and pick-up & play with Handheld mode. Enhanced stereo speakers provide crystal clear audio in Handheld and Tabletop modes. The new dock included features a wired LAN port for more stable online play in TV mode. The Switch transforms from home console to portable system in a snap, so you can always play the way you want! Play online with friends or connect with other Nintendo Switch models via local wireless connectivity. This model comes with Super Mario Wonder preinstalled and a download code for 12 months (365 days) Nintendo Switch Online Individual membership.
  • Super Mario Wonder game preinstalled and comes with a download code for 12 months Nintendo Switch Online Individual membership
  • 7" OLED touch Screen; enjoy vivid colours and crisp contrast with a screen that makes colours pop
  • 64GB of internal storage, expandable up to 2TB via microSD card slot (card not included)
  • Freely angle the system’s wide, adjustable stand for comfortable viewing in Tabletop mode
  • Use the dock’s LAN port when playing in TV mode for a wired internet connection (LAN cable not included)
  • Enjoy enhanced sound from the system’s onboard speakers when playing in Handheld and Tabletop modes
  • Supports all Joy-Conâ„¢ controllers and Nintendo Switch software
  • TV Mode: Dock your console to enjoy HD gaming on a big screen TV
  • Tabletop Mode: Flip the stand to share the screen, and detach the Joy-Cons to share the fun with a multiplayer game
  • Handheld Mode: Simply pick up and play with the Joy‑Conâ„¢ controllers attached
  • Battery life aprox. 4.5-9hrs depending on games played

Contents

Nintendo Switch, Switch dock, 2x Joy-Con controllers, Joy-Con grip, Joy-Con straps, HDMI cable, AC adaptor and user guide

Footnotes

Note: There may be software where the game experience may differ due to the new capabilities of the system, such as the larger screen size.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0045496454081

2 In stock Need more?

???PF_PDP_RSP_SUP???

€296.3886 ( €364.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €296.3886 (€364.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --