You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0 - 12mm Sheet Metal Deburring Tool - 

DB 1000

DB 1000 - 0 - 12mm Sheet Metal Deburring Tool
DB 1000 - 0 - 12mm Sheet Metal Deburring Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOGA NOGA
Manufacturer Part No:
DB 1000
Order Code:
TL03473
Product Range
-
Technical Datasheet:
DB 1000   Datasheet
See all Technical Docs

Product Overview

The Double Burr is a high quality, dual purpose Deburring Tool ideal for professionals working with sheet metal. This unique tool is designed to simultaneously deburr both sides of sheet metal, saving significant time and effort. The round cutting blades can be adjusted to accommodate sheet thicknesses up to 10mm. The tool is supplied with two N80 blades and features a strong safety hand guard for maximum protection during use.
  • Double Burr tool designed for sheet metal deburring
  • Dual purpose tool that simultaneously removes burrs from both sides of sheet metal
  • Cutters can be adjusted to accommodate material thicknesses up to 10mm
  • Supplied with two N80 blades
  • Features a strong handle and safety hand guard for maximum protection
  • Unique round cutting blades can be rotated and reversed for long life
  • Can be used to deburr corners by using one blade only

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€28.8075 ( €35.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.8075 (€35.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €25.1735 (€30.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --