You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal iPad / Tablet Mount - 

IPAD/TABLET BRACKET 1

IPAD/TABLET BRACKET 1 - Universal iPad / Tablet Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVOPRO NOVOPRO
Manufacturer Part No:
IPAD/TABLET BRACKET 1
Order Code:
ST03180
Product Range
-
Also Known As:
GTIN UPC EAN: 5060293211861

Product Overview

  • Universal mounting bracket for your tablet
  • Suitable for all generations of iPad and other similar size tablets
  • Universal clamp system suitable for tubes with a diameter of 10 to 35mm
  • 360° rotation and 15° tilt down and up
  • Locking system to ensure the tablet stays at the desired position
  • Tablet mount width: 110-147mm
  • Tablet mount height: 145-255mm
  • Table mount depth: 25- 40mm
  • Weight: 400g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060293211861

11 In stock Need more?

???PF_PDP_RSP_SUP???

€33.189 ( €40.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €33.189 (€40.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €32.0735 (€39.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --