You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Effect Pedal - 173.272UK - 

MG-101

MG-101 - Multi-Effect Pedal  -  173.272UK
MG-101 - Multi-Effect Pedal  -  173.272UK
MG-101 - Multi-Effect Pedal  -  173.272UK
MG-101 - Multi-Effect Pedal  -  173.272UK
MG-101 - Multi-Effect Pedal  -  173.272UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NUX NUX
Manufacturer Part No:
MG-101
Order Code:
DP38336
Product Range
-
Also Known As:
173.272UK

Product Overview

MG-101 is a complete guitarist's tone companion in a compact yet versatile floor unit. Hiding inside the minimalist housing is a full suite of amplifier tones and a huge palette of guitar and bass effects across 10 distinct audio processing blocks. Amp modelling is based on TSAC-HD White Box Amp Modeling Technology, which delivers high definition analogue circuit simulation for pro quality guitar tones, with speaker cabinet emulation processed via an impulse response (IR) loader with 25 internal models and 12 additional user slots for importing your own files. A built-in expression pedal covers wah and swell effects amongst other possibilities. All settings can be edited onboard with parameters shown on the full colour display or via USB using the downloadable PC/Mac Quicktone software and then stored into one of 36 internal memory locations for recalling at will. In addition to the internal metronome, the built-in Jam function has a fully featured drum machine and 30 second stereo (60s mono) phrase looper. To integrate with a DAW studio suite, the USB also functions as a high quality audio interface, completing the studio-ready guitar rig. The main output can deliver stereo or mono audio directly to a PA or to guitar amplifiers, with a separate TRRS minijack output for headphones or 2-way connection to a smart phone for live streaming. Without breaking the bank, you can have world-class amp modelling and effects with all the essential tools a recording and gigging guitarist needs in a portable and convenient package.
  • Real-time controls and full colour display
  • Built-in tuner, metronome, drum machine and looper
  • TSAC-HD amp models and IR cabinet simulation
  • Fully featured multi-FX with10 independent signal blocks
  • USB recording interface and editing via QuickTone software
  • Assignable expression pedal
  • Power supply: 9V DC DC5521 pin-negative (power adaptor included)
  • Current consumption: 250mA
  • Inputs: 6.3mm jack (guitar), 3.5mm jack (aux input)
  • USB port: USB-C audio interface and PC/Mac editing
  • Sampling format: 48kHz, 32-bit
  • Frequency response: 20Hz - 20kHz (±1dB)
  • Output: 6.3mm stereo jack line out (to amp or mixer)
  • Headphone connector: 3.5mm jack (TRRS for smartphone livestreaming)
  • Input impedance: Guitar 470k Ohms, Aux 25k Ohms
  • Dynamic range: 104dB
  • Output impedance: 1k Ohm
  • Dimensions: 289mm x 160mm x 71mm

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

173.272UK

3 In stock Need more?

???PF_PDP_RSP_SUP???

€109.48 ( €134.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €109.48 (€134.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €101.9245 (€125.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --