You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Decoder / Demultiplexer, HC Family, 1 Gate, 3 Input, 8 Output, 5.2 mA, 2 V to 6 V, SOIC-16 -
74HC138D
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- 74HC138D
- Order Code:
- SC13765
- Product Range
- -
- Technical Datasheet:
- 74HC138D Datasheet
Product Overview
- Demultiplexing capability
- Multiple input enable for easy expansion
- Complies with JEDEC standard no. 7A
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- HBM EIA/JESD22-A114-F exceeds 2000V
- MM EIA/JESD22-A115-A exceeds 200V
Applications
Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, Robotics
Product Information
- :
- 74HC138
- :
- Decoder / Demultiplexer
- :
- 8Outputs
- :
- SOIC
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74138
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.226 (€0.28) | ( ) |
| 10+ | €0.1582 (€0.19) | ( ) |
| 100+ | €0.113 (€0.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























