You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SIP - 

MPX5010DP

MPX5010DP - Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX5010DP
Order Code:
SC10407
Product Range
MPxx5010 Series
Technical Datasheet:
MPX5010DP   Datasheet
See all Technical Docs

Product Range Selector (MPxx5010 Series)

See all from this product range

Product Overview

The MPX5010DP is a dual port, integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is state of the art monolithic silicon pressure sensor designed for wide range of applications. It is ideally suited for microprocessor or microcontroller based system. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. The axial port has been modified to accommodate industrial grade tubing.
  • On-chip signal conditioned, temperature compensated and calibrated
  • Differential configuration
  • 5.0% maximum error over 0°C to 85°C
  • Durable epoxy unibody
  • Temperature compensated over -40°C to 125°C
  • Patented silicon shear stress strain gauge
  • Pressure range from 0KPa to 10KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Sensitivity of 450mV/mm
  • Response time of 1ms

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automation & Process Control, Medical

Product Information


:
Differential

:
0kPa

:
10kPa

:
4.75V

:
5.25V

:
SIP

:
SIP

:
6Pins

:
0.2V to 4.7V

:
± 5%

:
Dual Axial Barbed, Same Side

:
Through Hole

:
-

:
Dry Air

:
-40°C

:
125°C

:
MPxx5010 Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

€16.169 ( €19.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.169 (€19.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €12.7995 (€15.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --