You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IC, Sensor, Diff Press 14.5 PSI - 

MPX5100DP

MPX5100DP - IC, Sensor, Diff Press 14.5 PSI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX5100DP
Order Code:
SC10403
Product Range
MPX5100 Series
Technical Datasheet:
MPX5100DP   Datasheet
See all Technical Docs

Product Range Selector (MPX5100 Series)

See all from this product range

Product Overview

The MPX5100DP is a dual port, differential integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is a state of the art monolithic silicon pressure sensor designed for wide range of applications. This patented single element transducer combines advanced micromachining techniques, thin film metallization and bipolar processing to provide an accurate and high level analogue output signal that is proportional to the applied pressure.
  • On-chip signal conditioned, temperature compensated and calibrated
  • 2.5% maximum error over 0°C to 85°C
  • Ideally suited for microprocessor or microcontroller based systems
  • Patented silicon shear stress strain gauge
  • Durable epoxy unibody element
  • Pressure range from 0KPa to 100KPa
  • Supply voltage range from 4.75VDC to 5.25VDC
  • Sensitivity of 45mV/KPa
  • Response time of 1ms
  • Operating temperature range from -40°C to 125°C

Applications

Sensing & Instrumentation, Medical, Motor Drive & Control, Automation & Process Control

Product Information


:
Differential

:
45mV/kPa

:
0kPa

:
100kPa

:
4.75V

:
5.25V

:
SIP

:
SIP

:
6Pins

:
Analogue

:
± 2.5%

:
Dual Axial Barbed, Same Side

:
Through Hole

:
-

:
Air

:
-40°C

:
125°C

:
MPX5100 Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€19.2552 ( €23.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.2552 (€23.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €18.3286 (€22.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €17.7749 (€21.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --