You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Bidirectional Bus Buffer in SOIC-8 Package -
P82B96TD,112
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- P82B96TD,112
- Order Code:
- SC20550
- Product Range
- Bus Buffer
- Technical Datasheet:
- P82B96TD,112 Datasheet
Product Range Selector (Bus Buffer)
See all from this product rangeProduct Overview
- Bidirectional data transfer of I2C bus signals
- Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
- Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
- 400kHz operation over at least 20 meters of wire
- Splits I2C bus signals for interface with opto-electrical isolators and similar devices
- Low power supply current
- Latch-up free (bipolar process with no latching structures)
Applications
Communications & Networking, Consumer Electronics, Fibre Optics, Multimedia
Product Information
- :
- I2C, SMBus
- :
- -
- :
- 2V
- :
- 15V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- Bus Buffer
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €3.6499 (€4.49) | ( ) |
| 10+ | €3.164 (€3.89) | ( ) |
| 50+ | €2.712 (€3.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























