You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WS-882 Digital Voice Recorder - 4GB -
WS882
- Manufacturer:
- OLYMPUS OLYMPUS
- Manufacturer Part No:
- WS882
- Order Code:
- OE07814
- Product Range
- Olympus Digital Voice Recorders
- Also Known As:
- GTIN UPC EAN: 4545350055882
Product Range Selector (Olympus Digital Voice Recorders)
See all from this product rangeProduct Overview
- 4GB Internal and removeable memory and 200 files per folder (5 folders)
- External Memory: microSD/SDHC (up to 32GB)
- Capture spoken audio in both Stereo MP3 or Mono PCM
- Built in High speed USB 2.0 to save and/or transfer data; connect and download recordings and also works as a USB Device to store other data
- Two low-noise directional stereo microphones with a 90° layout deliver a superb stereo recording
- Intelligent Auto Mode automatically adjusts the recording level to match the volume of the sound source
- Low-cut Filter efficiently eliminates lower-frequency noise below 300Hz; such as background chatter to allow for even clearer voice recordings
- Simple Mode perfect for experts, ideal for beginners with easy to use intuitive menu system
- Optimised Scene Select settings for optimal results
- Beep signal (system sound)
- Adjustable Playback Speed: 50 - 200%
- File Operation: Fast forward and rewind, Forward / Reverse Skip
- File Selection: File Playback, Folder Playback
- Repeat Functions: A-B repeat playback, Repeat playback
- Headphone connection and built-in stand for convenience and clarity
- Up to 110 recording hours battery life
- Requires 2x AAA batteries
- Dimensions: (HxWxD) 112x39x18mm
Product Information
- :
- Olympus Digital Voice Recorders
- :
- USB
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €72.4669 (€89.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























