You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensors, Air Velocity, Mems, 0-3Mps -
D6F-V03A1
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- D6F-V03A1
- Order Code:
- SN36474
- Product Range
- D6F Series
- Also Known As:
- D6F-V03A1, D6F 0052C
- Technical Datasheet:
- D6F-V03A1 Datasheet
Product Range Selector (D6F Series)
See all from this product rangeProduct Overview
- Wide flow speed range from 0 to 3m/s at 25°C
- Power supply range from 3.15 to 3.45VDC
- 15mA max current consumption (no-load, VCC = 3.3VDC, 25°C)
- Analog output 0.5 to 2VDC (non-linear output) load resistance min. 10kohm
- Accuracy is ±10%FS (25°C characteristic)
- IEC IP40 (except for flow inlet and outlet) protection
- PBT case, three-pin connector electrical connection
- 20Mohm min insulation resistance (at 500VDC) (between sensor outer cover and lead terminals)
- 12VDC rated power supply voltage, 3VDC rated output voltage
- Operating temperature range from -10 to 60°C
Product Information
- :
- MEMS Flow Sensor
- :
- 0l/min
- :
- -
- :
- -
- :
- -
- :
- 3.15VDC
- :
- 3.45VDC
- :
- 10%
- :
- ± 10%
- :
- Analogue
- :
- Air
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- -10°C
- :
- 60°C
- :
- D6F Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.8616 (€34.27) | ( ) |
5+ | €26.8926 (€33.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.