You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel Integrated Load High Side Load Switch, Active High, Single Channel Output, 20V, 2.5A, SSOT-6 -
FDC6330L
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FDC6330L
- Order Code:
- SC18681
- Product Range
- -
- Technical Datasheet:
- FDC6330L Datasheet
Product Overview
- Input voltage range from 3V to 20V
- Load current of 2.3A (continuous) and 10A (pulsed)
- Control MOSFET (Q1) includes zener protection for ESD ruggedness (
6KV human body model) - High performance PowerTrench technology for extremely low on-resistance
- Operating temperature range from -55°C to 150°C
- Static on-resistance of (Ron) 0.054ohm at Vgs=-12V and ID=-2.3A
- Maximum power dissipation of 0.7W
Applications
Power Management, Portable Devices
Product Information
- :
- High Side
- :
- 1Channels
- :
- 20V
- :
- 2.5A
- :
- 0.08ohm
- :
- SSOT
- :
- 6Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
166 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2736 (€0.34) | ( ) |
10+ | €0.2508 (€0.31) | ( ) |
100+ | €0.2052 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.