You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PWM Controller Current Mode, 30V-12V supply, 52 kHz, 13.5V/1A out, DIP-8 - 

UC3843BNG

UC3843BNG - PWM Controller Current Mode, 30V-12V supply, 52 kHz, 13.5V/1A out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
UC3843BNG
Order Code:
SC18604
Product Range
-
Technical Datasheet:
UC3843BNG   Datasheet
See all Technical Docs

Product Overview

The UC3843BNG is a high-performance fixed frequency current-mode Pulse Width Modulation (PWM) Controller specifically designed for off-line and DC to DC converter applications offering the designer a cost-effective solution with minimal external components. This integrated circuit features a trimmed oscillator for precise duty cycle control, a temperature compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of input and reference undervoltage lockouts each with hysteresis, cycle-by-cycle current limiting, programmable output deadtime and a latch for single pulse metering.
  • Trimmed oscillator for precise frequency control
  • Automatic feed forward compensation
  • Internally trimmed reference with undervoltage lockout
  • High current totem pole output
  • Undervoltage lockout with hysteresis
  • Low startup and operating current

Applications

Power Management, Industrial

Product Information


:
Single Ended Controller

:
1Channels

:
Current Mode Control

:
12V

:
30V

:
DIP

:
8Pins

:
Through Hole

:
52kHz

:
-

:
-

:
0%

:
96%

:
Boost, Flyback

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€0.6667 ( €0.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6667 (€0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.565 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.4633 (€0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --