You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid Table Top TV Mount, 32" to 65" Screen -
WM4471
- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM4471
- Order Code:
- ST04782
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184071379
Product Overview
- Cable management system
- Height adjustable in 5 positions
- Tilt range: 15°
- Swivel range: 90°
- VESA compatibility: 200x100 to 400x400
- Weight capacity: 40kg
Product Information
- :
- From 32" to 65"
- :
- Table Top
- :
- 40kg
- :
- 200x100 to 400x400
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €90.3108 (€111.08) | ( ) |
3+ | €83.3568 (€102.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.