You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solid TV Mount with Shelf, 32" to 70" Screen -
WM4672
- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM4672
- Order Code:
- ST04786
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184071355
Product Overview
- Adjustable shelf to mount your equipment
- Adjustable height
- Stay flexible and move your TV to another location
- Easy assembly, mount your TV in minutes
- Variable turn and tilt adjustment for optimised viewing angle
- One solution fits all televisions between 32" and 70"
- Easy to use cable management
- Tilt range: 15°
- Swivel range: 90°
- VESA compatibility: 200x100 to 600x400
Product Information
- :
- From 32" to 70"
- :
- Floor Stand
- :
- 25kg
- :
- 200x100 to 600x400
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €142.4202 (€175.18) | ( ) |
3+ | €128.4324 (€157.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.