You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CCD Linear Imager Scanner -
L-50C
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- L-50C
- Order Code:
- CS30986
- Product Range
- Opticon L-50
- Also Known As:
- GTIN UPC EAN: 5712505697337
- Technical Datasheet:
- L-50C Datasheet
Product Range Selector (Opticon L-50)
See all from this product rangeProduct Overview
- Ergonomic, pistol-style handheld scanner that is perfect for retail and service applications
- Capable of reading high resolution barcodes and reading from LCD screens
- Customisable logo display area allows you to expand your brand visibility
- Linear imager with red LED light source
- High scanning rate up to 300 scans/sec
- Supplied with a cradle for hands free use
- Visual and audible scanning confirmation
- Lightweight ABS plastic construction
- IP42 rated housing, built to withstand drops from 1.5m onto concrete
- USB interface with 2m cable length
- Dimensions (HxWxD): 170x75x121mm
Contents
Scanner, stand and user guide
Product Information
- :
- LED
- :
- Opticon L-50
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €85.4732 (€105.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























