You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro Cable Protector 7.5mm Hole Black 3m - 

MICB3

MICB3 - Micro Cable Protector 7.5mm Hole Black 3m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OSMOR OSMOR
Manufacturer Part No:
MICB3
Order Code:
CB19034
Product Range
Micro
Technical Datasheet:
MICB3   Datasheet
See all Technical Docs

Product Range Selector (Micro)

See all from this product range

Product Overview

The Micro profile has a slit base for easy cable insertion and an unribbed base for adhesion to double sided tape. For use with small cables.
  • Hole diameter: 7.5mm
  • Dimensions (WxH): 62x15mm

Product Information


:
1 Channel

:
PVC (Polyvinylchloride)

:
Black

:
3m

:
62mm

:
Micro

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€24.564 ( €30.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €24.564 (€30.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €23.3335 (€28.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --