You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Combo Filter for PACE Arm-Evac 105, 200 & 250 Fume Extractors - 

8883-0932-P1

8883-0932-P1 - Combo Filter for PACE Arm-Evac 105, 200 & 250 Fume Extractors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PACE PACE
Manufacturer Part No:
8883-0932-P1
Order Code:
SD02397
Product Range
-
Technical Datasheet:
8883-0932-P1   Datasheet
See all Technical Docs

Product Overview

8883-0932-P1 is a general purpose combo filter for Arm Evac 105, 150, 200 and 250 fume extractors. The filter has an efficiency rating of 85% arrestance at .2 - 80 microns, EU 8 and is recommended for soldering applications where normal volumes of fumes are being generated in 1 or 2 shifts. Incorporates Pre-filter (see replacement part number 8883-0112-P5), Primary Particle Filter and Gas Filter and is manufactured from non-plastic, eco-friendly materials that can be safely disposed of or recycled without processing. Suitable for used with ARM-EVAC 105 fume extractor (8888-0110-P1, 8888-0105-P1), ARM-EVAC 200 fume extraction central filtration unit (8889-0205-P1, 8889-0200-P1), ARM-EVAC 250 microprocessor controlled fume extraction (8889-0255-P1, 8889-0250-P1), Arm-Evac 150 digital fume extractor with SteadyFlexâ„¢ Arm (8889-0150-P1, 8889-0155-P1).
  • Replaces discontinued PACE PN's 8883-0931-P1 and 8883-0901-P1

Product Information


:
General Purpose Combo Filter

:
PACE Arm-Evac 105, 200 and 250 Fume Extractors

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€164.901 ( €202.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €164.901 (€202.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --