You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RIVER lahn - 2x2 Dante Interface -
PLAHN
New- Manufacturer:
- PALMER PALMER
- Manufacturer Part No:
- PLAHN
- Order Code:
- DP38654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521947506
Product Overview
- Bidirectional functionality for seamless analogue-digital integration
- Four-stage gain control and 48V phantom power per channel for precise control
- Lockable XLR audio connectors and Neutrik® etherCON® network socket for secure connections
- Simple front-panel configuration with user lock and signal display per channel
- Power options: Standard PSU or PoE (Power over Ethernet) for flexible installation
- Compatibility: Works with Dante® Domain Manager and AES67
- Construction: Solid aluminium and steel housing for durability
- Engineered in Germany for professional-grade reliability
- Inputs: 2 switchable balanced mic or line level (XLR-F)
- Outputs: 2 balanced line level with auto mute relay on loss of Dante/AES67 signal
- Frequency response: 10 Hz – 20 kHz (-0.5 dB)
- THD + Noise:
0.003% - SNR:
112 dB - Gain settings: -15 dB, 0 dB, +15 dB, +30 dB
- Phantom power: +48 VDC @ 10 mA max per input
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
- Dimensions (WxHxD): 128mm x 50mm x 140mm ( height with rubber feet )
- Weight: 0.96kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Supplied with UK Type G & Euro Type E/F Power Cord
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €501.60 (€616.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























