You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Low ESR, 47 uF, 25 V, +/- 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
EEUFR1E470
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFR1E470
- Order Code:
- CA09952
- Product Range
- FR Series
- Technical Datasheet:
- EEUFR1E470 Datasheet
Product Range Selector (FR Series)
See all from this product rangeProduct Overview
- Capacitance is 47µF with ±20% tolerance
- 2mm lead spacing
- Operating temperature range from -40°C to 105°C
- 11mm x 5mm product height x product diameter
- 280mA ripple current
- Voltage(DC) is 25V
- Low ESR: down to just 12mohm (20˚C/100KHz)
Product Information
- :
- 47µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- FR Series
- :
- -
- :
- 280mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
60 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 27/10/25
50 more will be available week commencing 27/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1254 (€0.15) | ( ) |
50+ | €0.0912 (€0.11) | ( ) |
100+ | €0.0798 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.