You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 9.4 mm -
CCS38-S8-C
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- CCS38-S8-C
- Order Code:
- CB10641
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0074983599943
- Technical Datasheet:
- CCS38-S8-C Datasheet
Product Overview
- Fixed diameter cable clamp
- #8(M4) screw mounting method
- Suitable for use in indoor environment
- Flame-resistant
- UL recognized E136577 standards
Product Information
- :
- Screw Mount Cable Clamp
- :
- 9.5mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Natural
- :
- -
- :
- 9.4mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.3283 (€15.16) | ( ) |
| 3+ | €11.7294 (€14.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























