You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Network Cable Analyser / Tester -
ATLAS IT
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- ATLAS IT
- Order Code:
- IN02332
- Product Range
- -
- Technical Datasheet:
- ATLAS IT Datasheet
Product Overview
- Automatic identification of cable configuration
- Identification of fault types including missing/broken wires, shorted wires and swapped wires
- Display of standard wiring colours
- Compatible with optional identified terminators, great for multiple cable runs
- Protected against voltages present on live voice and data systems
- Supplied with 2 miniature terminators, ideal for tight spaces
- Clear and user-friendly scrollable display
- Terminators are very small, ideal for use in cramped conditions
- Auto power-on and power-off
- Supports cable lengths of up to 150m (500ft)
- Temp, op. max: 4°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
Applications
Test & Measurement, Maintenance & Repair, Fibre Optics
Contents
Spare battery, Ethernet chart and user guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- 70mm
- :
- 20mm
- :
- -
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 27/10/25
2 more will be available week commencing 27/10/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.90 (€119.19) | ( ) |
3+ | €94.05 (€115.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.