You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Joystick Controller, Single Axis -
JC120-0002
- Manufacturer:
- PENNY & GILES PENNY & GILES
- Manufacturer Part No:
- JC120-0002
- Order Code:
- SW05196
- Product Range
- JC120 Series
Product Range Selector (JC120 Series)
See all from this product rangeProduct Overview
- Low-profile ergonomic design
- Sealed to IP67 with optional neoprene boot for aggressive particle protection
- Standard Molex automotive connector
- 10kΩ Minimum load resistance
- 2mA Maximum load current (resistive)
- 150Ω Typical contact resistance
Applications
Agriculture, Automation & Process Control
Product Information
- :
- 1
- :
- 2mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Connector
- :
- ± 30°
- :
- Lever
- :
- 28°
- :
- JC120 Series
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.073 (€76.35) | ( ) |
5+ | €52.1208 (€64.11) | ( ) |
10+ | €42.6474 (€52.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.