You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IoT LoRa Node Shield for Arduino -
PIS-1136
- Manufacturer:
- PI SUPPLY PI SUPPLY
- Manufacturer Part No:
- PIS-1136
- Order Code:
- SC17295
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0646648333263
Product Overview
- Utilises RAK811 LoRa module with full LoRaWAN stack embedded
- Can be configured for the following frequencies; 863-870MHz (EU), 902-928MHz (US), 915-928MHz (AU), 923MHz (AS), 865-867MHz (IN), 920MHz (KR)
- Communicates over UART, using only 3 GPIO pins on the Arduino
- Supports LoRaWAN & LoRaP2P connection modes
- Low power design uses less than 50mA during transmission
- u.FL connector for adding a different antenna or integrating into a project with an external antenna
Contents
LoRa Node Shield and user guide
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- LoRa Node Shield
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.2387 (€34.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























