You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12 Channel Voltage Data Logger -
PICOLOG 1012
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOLOG 1012
- Order Code:
- IN05808
- Product Range
- Picolog 1000 Series
- Also Known As:
- PP546
- Technical Datasheet:
- PICOLOG 1012 Datasheet
Product Range Selector (Picolog 1000 Series)
See all from this product rangeProduct Overview
- 12 channels at 10 bits vertical resolution
- Use up to 20 data loggers at the same time
- Up to 1 MS/s sample rate
- USB connected and powered
- Data acquisition software and SDK included
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Communications & Networking, Multimedia, Signal Processing, Test & Measurement
Contents
PicoLog 1012 data logger with PP545 small terminal board, MI106 Cable USB2, 1.8m
Footnotes
Product Information
- :
- Voltage
- :
- 12 Channel
- :
- Voltage
- :
- -
- :
- USB
- :
- -
- :
- Picolog 1000 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €175.15 (€215.43) | ( ) |
| 3+ | €166.3925 (€204.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























