You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB PC Oscilloscope with 10MHz Bandwidth & 100MSPS Sample Rate - 

PICOSCOPE 2204A-D2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PICOSCOPE 2204A-D2
Order Code:
IN07941
Product Range
PicoScope 2000 Series
Also Known As:
PP917
See all Technical Docs

Product Range Selector (PicoScope 2000 Series)

See all from this product range

Product Overview

PICOSCOPE 2204A-D2 is a 10MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.
  • 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
  • 8 bit resolution
  • Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
  • Built-in arbitrary waveform generator
  • USB-connected and powered
  • Windows, Linux and Mac software
  • Designed to EN 61010-1:2010 safety approvals
  • Operating temperature range from 0°C to 50°C
  • Dimension is 142 x 92 x 18.8 mm
  • 5 years warranty

Contents

PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.

Footnotes

Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Product Information


:
PicoScope 2000 Series

:
2 Channel

:
10MHz

:
100MSPS

:
8 kpts

:
35ns

:
PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)

:
5 Years

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

PP917

8 In stock Need more?

???PF_PDP_RSP_SUP???

€119.70 ( €147.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €119.70 (€147.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €113.715 (€139.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --