You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PicoScope Flexible Resolution USB PC Oscilloscope, 4-Channel, 60MHz -
PICOSCOPE 5442D
- Manufacturer:
- PICO TECHNOLOGY PICO TECHNOLOGY
- Manufacturer Part No:
- PICOSCOPE 5442D
- Order Code:
- IN08076
- Product Range
- PicoScope 5000D Series
- Also Known As:
- PQ146
- Technical Datasheet:
- PICOSCOPE 5442D Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PicoScope 5000D Series)
See all from this product rangeProduct Overview
- FlexRes 8 to 16bit hardware resolution
- 1GS/s, 500MS/s and 62.5MS/s sampling at 8, 12 and 16bit resolution
- Up to 512MS capture memory
- 130,000 waveforms per second
- Mask limit testing, serial decoding as standard (18 protocols) and advanced triggering
- Automatic measurements, math channels, XY mode and segmented memory
- USB 3.0 connection for continuous high-speed data streaming
Applications
Test & Measurement
Contents
Oscilloscope, 1.8m TA155 Pico blue USB 3 cable, TA375 probes, PS011 5V 3A PSU, Quick start guide.
Footnotes
Product Information
- :
- PicoScope 5000D Series
- :
- 4 Channel
- :
- 60MHz
- :
- 1GSPS
- :
- 512 Mpts
- :
- 5.8ns
- :
- PicoScope 5242D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, TA146 USB2 Double Headed Cable, PS011 AC Power Adaptor 5V, Quick Start Guide
- :
- 5 Years
- :
- USB
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,375.923 (€1,692.39) | ( ) |
3+ | €1,333.0134 (€1,639.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.