You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DATA LOGGER, TEMP, -270 TO 1820 DEGC - 

TC-08 BUNDLE

TC-08 BUNDLE - DATA LOGGER, TEMP, -270 TO 1820 DEGC
TC-08 BUNDLE - DATA LOGGER, TEMP, -270 TO 1820 DEGC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC-08 BUNDLE
Order Code:
IN08531
Technical Datasheet:
TC-08 BUNDLE   Datasheet
See all Technical Docs

Product Overview

Bundle consisting of thermocouple data logger with 1.8m Pico blue USB 2.0 cable and SE027 exposed junction thermocouple with PTFE insulated, 0.2mm twisted pair conductor. The logger can measure and record temperatures ranging from -270°C to +1820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from computer's USB port so no external power supply is necessary.
  • Measures and records up to eight thermocouples at once
  • 20bit resolution and high accuracy
  • Supports all popular thermocouple types
  • Fast sampling rate up to 10 measurements per second (including CJC)
  • USB connected and powered
  • Compatible with Windows, Linux and macOS
  • Built-in cold junction compensation
  • Run multiple units on a single PC
  • Supplied w/ Picolog 6 SW for Windows 7, 8, 10, macOS, Linux, Raspbian for Raspberry Pi 4, 3B & 3B+
  • A software development kit (SDK) is also available free of charge

Applications

Test & Measurement

Contents

1x TC-08 temperature logger, USB cable, 1x PR121 TC-08 terminal board 4x SE27 2m Type K PTFE thermocouples.

Product Information


:
8 Channel

:
Temperature

:
-

:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€372.90 ( €458.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €372.90 (€458.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €357.0348 (€439.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --