You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LiPo Shim Battery Power Supply for Raspberry Pi -
PIM185
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM185
- Order Code:
- SC14243
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0704256793555
- Technical Datasheet:
- PIM185 Datasheet
Product Overview
- Compatible with all 40-pin header Raspberry Pi models
- Sits as low as possible on Raspberry Pi board
- 2-Pole JST connector for use with most LiPo/ Li-ion batteries
- Power and low battery LED indicators
- Automatic shutdown at 3V to protect battery
- Can be soldered directly onto GPIO pins or onto supplied female header for non-permanent installation
- Supplies up to 1.5A continuous current
- VBAT+, GND, and EN pins available to break out
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+, Raspberry Pi Zero
- :
- Zero LiPo Board, 2x4 0.1" Female Header, Rubber Foot
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.477 (€14.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























