You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Picade Desktop Arcade Cabinet Kit for Raspberry Pi -
PIM468
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM468
- Order Code:
- SC15281
- Product Range
- Pimoroni Picade
- Also Known As:
- GTIN UPC EAN: 0606034879478
Product Range Selector (Pimoroni Picade)
See all from this product rangeProduct Overview
- Utilises the all-new Picade X HAT with easier DuPont connectors, I2S audio DAC and USB-C
- Pimoroni HDMI display driver board and keypad controls
- Arcade style joystick with black ball top and low profile, push-fit buttons
- High resolution 4:3 IPS display (1024x768)
- Powerful 3" speaker (5W, 4ohm)
- Powder coated MDF cabinet with acrylic marquee
- Easy access with removable back panel
- Dedicated illuminated power button
- Comes in kit form with full assembly instructions, approx. build time is 2/3 hours
Footnotes
Warnings
Product Information
- :
- Arcade Cabinet
- :
- Raspberry Pi
- :
- Pimoroni Picade
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €165.9405 (€204.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























