You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICADE, RASP PI 10" POWERED MINI ARCADE -
PIM469
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM469
- Order Code:
- SC15282
- Product Range
- Pimoroni Picade
- Also Known As:
- GTIN UPC EAN: 0606034879485
Product Range Selector (Pimoroni Picade)
See all from this product rangeProduct Overview
- Utilises the all-new Picade X HAT with easier DuPont connectors, I2S audio DAC and USB-C
- Pimoroni HDMI display driver board and keypad controls
- Arcade style joystick with black ball top and low profile, push-fit buttons
- High resolution 4:3 IPS display (1024x768)
- Powerful 3" speaker (5W, 4ohm)
- Powder coated MDF cabinet with acrylic marquee
- Easy access with removable back panel
- Dedicated illuminated power button
- Comes in kit form with full assembly instructions, approx. build time is 2/3 hours
Footnotes
Warnings
Product Information
- :
- Arcade Cabinet
- :
- Raspberry Pi
- :
- Pimoroni Picade
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €224.5536 (€276.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























