You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD BREAKOUT, 1.3" SPI COLOUR -
PIM476
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM476
- Order Code:
- SC15317
- Also Known As:
- GTIN UPC EAN: 0606034880122
Product Overview
- IPS technology for crisp, high resolution colours and wide viewing angles
- Python library available
- 240x240 pixel resolution (approx. 260 PPI)
- 23.4x23.4mm Active display area
- ST7789V Driver chip
- SPI interface
- Compatible with 3.3V or 5V operating voltage
- Dimensions (HxWxD): 41x27x6mm
Product Information
- :
- -
- :
- -
- :
- Raspberry Pi, Arduino
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Display Breakout
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €16.0121 (€19.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























