You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enviro pHAT Board for Raspberry Pi -
PIM486
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM486
- Order Code:
- SC15629
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0606034880726
Product Overview
- BME280 temperature, pressure, humidity sensor
- LTR-559 light and proximity sensor
- MEMS microphone
- Full colour 0.96" IPS LCD display (160x80)
- Ideal for combining with IoT devices
- Python software library available
- pHAT format board
- Solderless header is pre-attached
- Compatible with all Raspberry Pi models with 40-pin header
- Dimensions (HxWxD): 9x65x30mm
Contents
Board only
Product Information
- :
- Raspberry Pi Enviro pHAT
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Enviro pHAT Board
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.5324 (€32.63) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























