You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tiny 2040 Microcontroller Development Board, 2MB Flash -
PIM593
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM593
- Order Code:
- SC19092
- Product Range
- Pimoroni Tiny 2040
- Also Known As:
- GTIN UPC EAN: 0769894020630
Product Range Selector (Pimoroni Tiny 2040)
See all from this product rangeProduct Overview
- Powered by the RP2040 chip and compatible with Raspberry Pi Pico firmware
- Dual core ARM Cortex M0+ processor running at up to 133MHz
- 264kB SRAM & 2MB QSPI flash with XiP support
- 16 GPIO pins and debug; includes 12 IO pins & 4 12-bit ADC channels
- User controllable RGB LED
- Switch for basic input, doubles as DFU select on boot
- USB-C for power & data (3-5.5V input)
- Onboard 3V3 regulator
- Designed with castellated pads to allow it to be directly soldered onto a PCB
- Pin headers can be soldered on to hook it up on a breadboard (headers not included)
- Dimensions (HxWxD): 6x18.2x22.9mm (including USB-C port)
Product Information
- :
- Pimoroni Tiny 2040
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.877 (€8.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























