You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14CH MULTI-SPECTRAL SENSOR BREAKOUT -
PIM707
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM707
- Order Code:
- SC21033
- Also Known As:
- GTIN UPC EAN: 0769894025123
Product Overview
- AMS AS7343 multi-spectral sensor
- 14 Optical channels: 12 Channels in visible spectrum to near-infrared, as well as Clear & Flicker Detection channels
- Two onboard illumination LEDs
- I2C interface (address: 0x39)
- Compatible with 3.3V or 5V power
- Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, 9)
- Reverse polarity protection built into Breakout Garden connector
- Qwiic/STEMMA QT connector
- Python library for use with Raspberry Pi
- C++/MicroPython libraries for use with Raspberry Pi Pico
Contents
Breakout, header and right angle female header
Product Information
- :
- Breakout
- :
- Raspberry Pi & Pi Pico
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €17.7975 (€21.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























