You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tiny 2350 RP2350 Microcontroller Board - 

PIM721

PIM721 - Tiny 2350 RP2350 Microcontroller Board
PIM721 - Tiny 2350 RP2350 Microcontroller Board
PIM721 - Tiny 2350 RP2350 Microcontroller Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
PIM721
Order Code:
SC21112
Product Range
-
Technical Datasheet:
PIM721   Datasheet
See all Technical Docs

Product Overview

The Pimoroni Tiny 2350 is a unique RP2350 development board the size of a postage stamp, making it ideal for incorporating into portable projects, wearables and embedded designs. Programmable via USB-C, the Tiny 2350 comes with 4MB of flash storage and the board is designed with castellated pads to allow it to be directly soldered onto a PCB. There's also a programmable RGB LED, reset button, Qw/ST connector (for connecting I2C devices) and even some clever circuitry that lets you use the boot button as a user controllable switch. The Tiny is compatible with firmware built for the Raspberry Pi Pico 2, and can even run MicroPython, but offers a reduced number of pins due to its size.
  • Powered by RP2350A (Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM)
  • 4MB of QSPI flash supporting XiP
  • Qw/ST (Qwiic/STEMMA QT) connector for attaching breakouts
  • Twelve IO pins (includes four 12-bit ADC channels)
  • Reset and BOOT buttons (BOOT button can also be used as a user button)
  • On-board 3V3 regulator (max regulator current output 300mA)
  • Input voltage range 3V - 5.5V
  • User controllable RGB LED indicator
  • Programmable with C/C++ or MicroPython
  • USB-C connector for power, programming and data transfer
  • Dimensions (HxWxD): 5.8x18x22.9mm

Footnotes

Note: RGB LED is wired to GP18-GP20 and active low. The BOOT button can be used as a user button (wired to GP23 and active low).

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€7.475 ( €9.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.475 (€9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --