You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PICO 2 W UNICORN GALACTIC, LED MATRIX -
PIM734
- Manufacturer:
- PIMORONI PIMORONI
- Manufacturer Part No:
- PIM734
- Order Code:
- SC21680
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0769894025963
Product Overview
- All-in-one LED matrix display with 583 RGB LEDs
- 3.5mm LEDs in 53x11 grid, with 6mm LED spacing and rounded square apertures
- Onboard Raspberry Pi Pico 2 W with RP2350 chip
- Dual Arm Cortex M33 running at up to 150MHz with 520KB of SRAM
- MAX98357 3.2W I2S Mono Amplifier (with 30mm 1W speaker)
- Phototransistor for light sensing
- Nine tactile user buttons and reset button
- 2x Qw/ST (Qwiic/STEMMA QT) connectors
- JST-PH connector for attaching a battery (5.5V max)
- Fully assembled, no soldering required
- Programmable with C/C++ or MicroPython
Contents
Galactic unicorn matrix, USB cable and USB cable
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €55.0875 (€67.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























