You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tufty 2350 Programmable Badge with TFT Display - 

WARE002

New
WARE002 - Tufty 2350 Programmable Badge with TFT Display
WARE002 - Tufty 2350 Programmable Badge with TFT Display
WARE002 - Tufty 2350 Programmable Badge with TFT Display
WARE002 - Tufty 2350 Programmable Badge with TFT Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PIMORONI PIMORONI
Manufacturer Part No:
WARE002
Order Code:
SC21925
Product Range
Pimoroni Badgeware
Also Known As:
GTIN UPC EAN: 0769894026014

Product Range Selector (Pimoroni Badgeware)

See all from this product range

Product Overview

The Pimoroni Tufty 2350 is an all-in-one interactive badge with a 2.8" full colour IPS display and rechargeable battery, all built into a sturdy polycarbonate case. Capable of being much more than just an event badge, the Tufty also provides five front buttons, rear illumination and USB-C charging. The Tufty is powered by the Raspberry Pi RP2350 chip and includes an RM2 module that provides wireless and Bluetooth connectivity. Designed to be easy and fun, the Tufty is perfect for beginners while providing the performance for experienced coders to develop new apps.
  • Smart interactive badge wearable with built-in IPS LCD display
  • 2.8" Full colour TFT IPS LCD display (320x240 pixels) with adjustable backlight
  • Powered by RP2350B (Dual Arm Cortex M33 running at 250MHz with 520KB of SRAM)
  • Raspberry Pi RM2 module provides 2.4GHz WiFi and Bluetooth wireless connectivity
  • Provides five front action buttons and rear home & reset buttons
  • Real-time clock supports waking from sleep
  • Integrated 1000mAh LiPo battery and charging circuit
  • USB-C interface for charging and programming (cable not included)
  • I2C connector for connecting breakouts and SWD debug connector
  • Rear 4 zone mono LED lighting
  • Polycarbonate orange case and matching lanyard
  • Programmable with MicroPython
  • Supplied fully-assembled, no soldering required
  • Dimensions (HxWxD): 76x84x20mm

Contents

Tufty 2350 and lanyard

Product Information


:
-

:
-

:
Pimoroni Badgeware

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0769894026014

10 In stock Need more?

???PF_PDP_RSP_SUP???

€47.025 ( €57.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €47.025 (€57.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --